Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $45.440 |
Price for:Each
Minimum: 1
Multiple: 1
$45.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No602-8-INS
Newark Part No.87W8346
Technical Datasheet
Tip Size0.375"
Blade Length8"
Overall Length13.375"
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Size
0.375"
Overall Length
13.375"
SVHC
To Be Advised
Blade Length
8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
