Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No60185
Newark Part No.46AJ2995
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.850 |
Price for:Each
Minimum: 1
Multiple: 1
$46.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60185
Newark Part No.46AJ2995
Technical Datasheet
Safety CategoryANSI A2, EN388
Glove StyleSeamless Knit Cuff
Glove SizeL
Glove ColourBlack, Grey, Orange
Glove Material28% HPPE, 24% Nitrile, 33% Polyester, 3% Spandex
Product Range-
Gender-
SVHCTo Be Advised
Technical Specifications
Safety Category
ANSI A2, EN388
Glove Size
L
Glove Material
28% HPPE, 24% Nitrile, 33% Polyester, 3% Spandex
Gender
-
Glove Style
Seamless Knit Cuff
Glove Colour
Black, Grey, Orange
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate