Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.000 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No60180Copy
Newark Part No.24AJ4509
Technical Datasheet
Clothing StyleCooling Do Rag
Clothing ColourBlue
Clothing SizeOne Size Fits All
Clothing Material95% Polyester, 5% Rubber
GenderUnisex
Age GroupAdult
Product Range-
SVHCTo Be Advised
Technical Specifications
Clothing Style
Cooling Do Rag
Clothing Size
One Size Fits All
Gender
Unisex
Product Range
-
Clothing Colour
Blue
Clothing Material
95% Polyester, 5% Rubber
Age Group
Adult
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
