Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15.120 |
Price for:Each
Minimum: 1
Multiple: 1
$15.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No58002Copy
Newark Part No.06J9514
Technical Datasheet
Tape TypeBarricade
Tape Backing MaterialPE (Polyethylene)
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric61m
Tape Length - Imperial200ft
Tape ColourBlack, Red
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial200.14ft
Roll Length - Metric61m
Product Range-
SVHCTo Be Advised
Technical Specifications
Tape Type
Barricade
Tape Width - Metric
76.2mm
Tape Length - Metric
61m
Tape Colour
Black, Red
Roll Length - Imperial
200.14ft
Product Range
-
Tape Backing Material
PE (Polyethylene)
Tape Width - Imperial
3"
Tape Length - Imperial
200ft
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
61m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
