Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $46.220 |
Price for:Each
Minimum: 1
Multiple: 1
$46.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No56049Copy
Newark Part No.24AJ4410
Technical Datasheet
Flashlight TypeHead Light
Light SourceLED
Lumen Output260lm
Beam Effective Distance-
Power SourceLithium Ion Battery
Flashlight Body MaterialABS (Acrylonitrile Butadiene Styrene)
Product Range-
SVHCTo Be Advised
Product Overview
56049 is a rechargeable light array LED headlamp with adjustable strap. It is unique LED pattern offers a more usable light field. User know when it’s time to recharge the lamp, because the LED lights on the battery gauge clearly indicate how much battery you have left. Easily remove headlamp from the strap bracket and mount it directly to a klein hard hat, or mount with the backside magnet to use as a work light. The adjustable, comfort fabric strap comes with a handy holder for your marker and carpenter’s pencil. suitable for head Light, work light headlamp.
- Light array, magnet, battery gauge; fabric strap with pencil/marker holder
- 2.60'' overall length, 2.08'' overall height, 1.28'' overall width
- ABS material, LED bulb type, high, 260, low 125, lumens, high 9 hr low 14hr
- Lithium-ion batteries, 6' drop protection
- Rechargeable headlamp with a rectangular light array offers more usable light field
- Mounts magnetically with a strong backside magnet for use as a work light
- Smartly designed headlamp bracket also attaches directly to Klein® Hard Hats
- Battery gauge indicates level of battery life with colored LED lights
- Battery gauge indicates level of battery life with colored LED lights
- Slimmer profile light with pivoting mount allows up to a 64-degree lighting angle
Technical Specifications
Flashlight Type
Head Light
Lumen Output
260lm
Power Source
Lithium Ion Battery
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
