Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No55919Copy
Newark Part No.24AJ4406
Product RangeTradesman Pro Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $50.580 |
Price for:Each
Minimum: 1
Multiple: 1
$50.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55919Copy
Newark Part No.24AJ4406
Product RangeTradesman Pro Series
Technical Datasheet
Accessory TypeModular Tool Belt
For Use WithKlein Tools Tradesman Pro Modular Pouch System with Click-Lock
Product RangeTradesman Pro Series
SVHCTo Be Advised
Product Overview
55919 is a tradesman pro™ modular tool belt - L. Build user own tool belt and carry only the tools you need. Padded belt with mesh interior is breathable and comfortable. Metal connection points allow for additional suspender support. Belt comes with side handles for easy lifting and fits 35-Inch to 39-Inch (88.9 to 99.1 cm) waist. Suitable for use with Klein tools tradesman pro™ pouches.
- Click lock™ modular type, 35'' to 39'' waist size
- 49'' overall length, 1'' overall height, 5'' overall width
- Ballistic polyester and leather material, 2'' belt width, black color
- Buckle closure type, pouches holds
- 2inch wide double webbed belt features padded liner with breathable mesh interior
- Thick, rugged leather belt ends, side handles for ease of lifting
- Includes metal connection points to attach suspenders for extra support
- Loop tape measure holder, large fits 35inch to 39inch waists
- Use with tradesman pro™ modular pouch system with click-lock™
- Fits all Klein tool pouches with 2inch tunnel loop belt connections
Warnings
NOT for fall arrest or back support.
Notes
This is NOT an occupational protective belt.
Technical Specifications
Accessory Type
Modular Tool Belt
Product Range
Tradesman Pro Series
For Use With
Klein Tools Tradesman Pro Modular Pouch System with Click-Lock
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
