
| Quantity | Price |
|---|---|
| 1+ | $41.960 |
Product Information
Product Overview
55912 is a tradesman pro™ modular piping tool pouch with belt clip. Use this piping tool pouch with Klein tool click lock™ modular system to build user own tool belt and storage system. Quick-release clip design on four styles of pouches allows for easy change from belt to wall rack. The modular piping tool pouch has seven pockets and is constructed with 1680d ballistic weave for durability. Store pouches on a heavy-duty anodized wall rack (Cat. No. 55912) and organize your garage, shop or work van. This piping tool pouch is designed for use with the Click Lock™ Modular System. Suitable for tool storage.
- Click lock™ modular type, designed for use with click lock™ modular system
- 1680d ballistic weave material, click lock™ belt connection
- Up to 2'' belt width, 13.125'' overall length, 7.25'' overall width, 4'' overall height
- Black/gray/orange color, click Lock™ closure type
- For use with modular tool belt and wall rack
- Tool belt system with quick-release clip design allows for easy change of tool pouches
- 32-degree clip design allows pouch to move with you to keep contents upright
- Constructed with durable 1680d ballistic weave, seven pockets fit a variety of tools
Contents
Tradesman pro™ modular piping tool pouch, Click Lock™ clip.
Technical Specifications
Tool Pouch
13.125"
7.25"
4"
Tradesman Pro Series
1680d Ballistic Weave
333mm
184mm
102mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
