
| Quantity | Price |
|---|---|
| 1+ | $301.720 |
Product Information
Product Overview
The new Klein Tools' TradesmanPro™Tool Master Backpack is a seriously tough backpack starting with a handle reinforced with aircraft cable, 1680d ballistic weave material construction, and a fully-molded waterproof bottom. With 48 pockets inside and out, this backpack has plenty of room for all sorts of hand tools, tablets, cables and wires, safety equipment, attachments, accessories, and more. In fact, the adjustable front pouch is a perfect spot for your drill. Need only a few tools for your next task? The removable tool caddy is designed for you to take just what you need. Both the tool caddy and the backpack can be hung, keeping your tools easily within reach.
- Backpack with 48 total pockets to easily keep everything organized
- Removable tool caddy with carrying handles and a D-ring for hanging
- Aircraft cable heavily reinforces the handle as well as a heavy-duty zipper with lockable pulls (lock not included)
- Made of durable 1680d ballistic weave material and a molded bottom to help protect from the elements
- Hang the bag from the heavy-duty metal hook for easy access into the bag
- Well-padded shoulder straps have a buckled chest strap along with lower straps that adjust for a perfect fit
- Tool caddy has a zipper pocket and closed pouches for small tools and parts as well as open pockets and straps ideal for long drivers
Technical Specifications
Tool Backpack
Nylon
495mm
342.9mm
279.4mm
To Be Advised
Nylon
19.5"
13.5"
11"
Tradesman Pro Series
Technical Docs (1)
Alternatives for 55485
1 Product Found
Legislation and Environmental
Product Compliance Certificate
