Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No55470Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC5901
Product RangeZipper Bags
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.240 |
| 3+ | $35.590 |
| 5+ | $34.920 |
Price for:Each
Minimum: 1
Multiple: 1
$36.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55470Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AC5901
Product RangeZipper Bags
Technical Datasheet
Bag TypeTool
Bag MaterialBallistic Weave
External Height - Imperial9.02"
External Height - Metric229mm
External Width - Imperial7.52"
External Width - Metric191mm
External Depth - Imperial2.76"
External Depth - Metric70mm
Product RangeZipper Bags
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool
External Height - Imperial
9.02"
External Width - Imperial
7.52"
External Depth - Imperial
2.76"
Product Range
Zipper Bags
Bag Material
Ballistic Weave
External Height - Metric
229mm
External Width - Metric
191mm
External Depth - Metric
70mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
