Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No55456BPL
Newark Part No.58AC5900
Product RangeTradesman Pro
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55456BPL
Newark Part No.58AC5900
Product RangeTradesman Pro
Technical Datasheet
Bag TypeTool Backpack
Bag MaterialBallistic Weave
External Height - Imperial18.27"
External Height - Metric464mm
External Width - Imperial14.02"
External Width - Metric356mm
External Depth - Imperial7.01"
External Depth - Metric178mm
Product RangeTradesman Pro
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool Backpack
External Height - Imperial
18.27"
External Width - Imperial
14.02"
External Depth - Imperial
7.01"
Product Range
Tradesman Pro
Bag Material
Ballistic Weave
External Height - Metric
464mm
External Width - Metric
356mm
External Depth - Metric
178mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate