Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No55448
Newark Part No.17AC7984
Product RangeTradesman Pro Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $60.560 |
Price for:Each
Minimum: 1
Multiple: 1
$60.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55448
Newark Part No.17AC7984
Product RangeTradesman Pro Series
Technical Datasheet
Carrying Case MaterialPET (Polyester)
External Height23"
External Width19"
External Depth23"
Product RangeTradesman Pro Series
SVHCTo Be Advised
Technical Specifications
Carrying Case Material
PET (Polyester)
External Width
19"
Product Range
Tradesman Pro Series
External Height
23"
External Depth
23"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
