Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No55429
Newark Part No.18X9622
Product RangeTradesman Pro Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $179.720 |
Price for:Each
Minimum: 1
Multiple: 1
$179.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55429
Newark Part No.18X9622
Product RangeTradesman Pro Series
Technical Datasheet
External Height6.5"
External Width55.5"
External Depth13.5"
Product RangeTradesman Pro Series
SVHCTo Be Advised
Technical Specifications
External Height
6.5"
External Depth
13.5"
SVHC
To Be Advised
External Width
55.5"
Product Range
Tradesman Pro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate