Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No55421BP14CAMOCopy
Newark Part No.68Y5782
Product RangeTradesman Pro Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $166.640 |
Price for:Each
Minimum: 1
Multiple: 1
$166.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55421BP14CAMOCopy
Newark Part No.68Y5782
Product RangeTradesman Pro Series
Technical Datasheet
Bag TypeTool Backpack
Bag Material1680d Ballistic Weave
External Height - Imperial20"
External Height - Metric508mm
External Width - Imperial7.3"
External Width - Metric184.2mm
External Depth - Imperial14.5"
External Depth - Metric368.3mm
Product RangeTradesman Pro Series
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool Backpack
External Height - Imperial
20"
External Width - Imperial
7.3"
External Depth - Imperial
14.5"
Product Range
Tradesman Pro Series
Bag Material
1680d Ballistic Weave
External Height - Metric
508mm
External Width - Metric
184.2mm
External Depth - Metric
368.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
