Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No54875MBCopy
Newark Part No.89AK4114
Product RangeMODbox Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.980 |
Price for:Each
Minimum: 1
Multiple: 1
$13.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No54875MBCopy
Newark Part No.89AK4114
Product RangeMODbox Series
Technical Datasheet
For Use WithKlein MODbox Series Mobile Workstations
Accessory TypeRail Attachment Case Adaptor
Product RangeMODbox Series
SVHCTo Be Advised
Product Overview
54875MB is a MODbox™ case adapter rail attachment that provides a secure fit for small, small extended. The adapter attaches to side rails for convenient access to case contents to ensure commonly used tool sets are within close reach. Easily connects to the rail system on MODbox™ components to make a custom mobile workstation. It has an attached case adapter to the side rails for convenient access to case contents; open the case lid while connected to the side rails. Easily attach and move the case adapter onto any system side rail with one-handed release for added convenience.
- MODbox™ components easily interconnect for a customized mobile workstation
- Secure fit for small, small extended, and medium MODbox™ compatible cases
- Case to adapter connection is the same as case to case connection for ease of use
- Dark gray color
- For use with all MODbox™ side rail attachments
- Hard plastic material
- Overall (length x height x width) is 7inch x 5.25inch x 1.3inch
Technical Specifications
For Use With
Klein MODbox Series Mobile Workstations
Product Range
MODbox Series
Accessory Type
Rail Attachment Case Adaptor
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
