
| Quantity | Price |
|---|---|
| 1+ | $20.980 |
Product Information
Product Overview
54816MB is a MODbox™ multi-hook rail attachment (2-pack). It secures items to the rails for accessibility at the jobsite. Versatile multi-hooks come two in a pack and can be placed together to secure larger items such as fish tape. Place separately to secure items such as extension cords. Easily connects to the rail system on MODbox™ components to make a custom mobile workstation. Multi-hook easily attaches and moves onto any system side rail with one-handed release for added convenience. Use multi-hooks to secure and quickly access a variety of items such as cords, fish tapes, hard hats, jackets and more at the jobsite. Wrap extension cords by placing multi-hooks separately on side rails; can be used for both horizontal and vertical cord wraps. Store multi-hooks inside the rolling toolbox and medium toolbox (Cat. Nos. 54802MB, 54803MB) with the internal rail accessory ((Cat. No. 54818MB), sold separately).
- Versatile two pack can be used together, separately, or inverted
- Secure larger items such as fish tapes by placing hooks next to each other on the rail
- Use hooks together or separate
- Hard plastic material, dark gray color
- 2.3'' overall length, 6.1'' overall height, 3'' overall width
Technical Specifications
Multi Hook Rail Attachment
MODbox Series
Klein Tools MODbox Series Mobile Workstation System Side Rails
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
