Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No53443Copy
Newark Part No.83H2437
Technical Datasheet
Drill Bit Size Metric28.6mm
Drill Bit Size Imperial1.125"
Effective Length15"
Overall Length18"
Product Range-
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
28.6mm
Effective Length
15"
Product Range
-
Drill Bit Size Imperial
1.125"
Overall Length
18"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
