Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No5268N-25D
Newark Part No.06J9350
Product RangeKlein-Kord Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $438.37 |
Price for:Each
Minimum: 1
Multiple: 1
$438.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5268N-25D
Newark Part No.06J9350
Product RangeKlein-Kord Series
Technical Datasheet
Harness Style2 D Ring
Length49"
Harness ColourBrown
Harness MaterialLeather
Working Load-
Safety CategoryOSHA, ASTM, CSA
Product RangeKlein-Kord Series
SVHCTo Be Advised
Product Overview
5268N-25D is a 25inch fixed body belt. It features the Klein-Kord® belt pad with two pocket tabs. The belt features four suspender rings and a tape thong. Klein Tools body belts meet or exceed applicable OSHA, ASTM, and CSA standards. Made in USA global components.
- 49 to 41inch waist size, 4.75inch overall width, brown color
- Straight double bar D rings, rolled-edge leather, suspender rings
- Single square frame and prong closure type
- 4-3/4inch rolled-edge leather belt cushion with no padding
- 1-3/4inch wide belt strap made of 6-ply Klein-Kord®
- Equipped with straight double-bar D-rings
- Four suspender rings, tape thong, glove-bag ring, two-way knife snap
- Long-lasting 1-1/2inch wide double-riveted leather tool loops
Technical Specifications
Harness Style
2 D Ring
Harness Colour
Brown
Working Load
-
Product Range
Klein-Kord Series
Length
49"
Harness Material
Leather
Safety Category
OSHA, ASTM, CSA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate