Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No5140Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7904
Product RangeZipper Bags
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.390 |
| 3+ | $66.240 |
| 5+ | $65.110 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$67.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5140Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.57AC7904
Product RangeZipper Bags
Technical Datasheet
Bag TypeTool
Bag MaterialCanvas
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial1"
External Width - Metric25.4mm
External Depth - Imperial12.5"
External Depth - Metric317.5mm
Product RangeZipper Bags
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool
External Height - Imperial
7"
External Width - Imperial
1"
External Depth - Imperial
12.5"
Product Range
Zipper Bags
Bag Material
Canvas
External Height - Metric
177.8mm
External Width - Metric
25.4mm
External Depth - Metric
317.5mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 5140
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
