Print Page
Image is for illustrative purposes only. Please refer to product description.

4,685 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.160 |
Price for:Each
Minimum: 1
Multiple: 1
$18.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5139BCopy
Newark Part No.50M2248
Technical Datasheet
Bag TypeTool
Bag MaterialNylon
Enclosure MaterialNylon
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial12.5"
External Width - Metric318mm
External Depth - Imperial7"
External Depth - Metric178mm
Product Range-
SVHCTo Be Advised
Product Overview
The Klein Tools 12.5-Inch Cordura Ballistic Nylon Zipper Tool Bag provides a great option for organized storage of pliers, wrenches, screwdrivers, nut drivers and other tools and spare parts. Made of high-performance Padded Ballistic Nylon fabric, it is resistant to abrasions, tears and scuffs, and features a heavy-duty nylon zipper.
- Constructed of Cordura® fabric, a high-performance material resistant to abrasions, tears and scuffs
- Heavy-duty nylon zipper
- Convenient storage for pliers, wrenches, screwdrivers, nut drivers, other tools and spare parts
- Cordura® is a registered trademark of INVISTA for durable fabrics
Applications
Industrial
Technical Specifications
Bag Type
Tool
Enclosure Material
Nylon
External Height - Metric
177.8mm
External Width - Metric
318mm
External Depth - Metric
178mm
SVHC
To Be Advised
Bag Material
Nylon
External Height - Imperial
7"
External Width - Imperial
12.5"
External Depth - Imperial
7"
Product Range
-
Technical Docs (1)
Alternatives for 5139B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
