Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No5126
Newark Part No.06J9260
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $62.590 |
Price for:Each
Minimum: 1
Multiple: 1
$62.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5126
Newark Part No.06J9260
Technical Datasheet
Carrying Case MaterialLeather
External Height8.75"
External Width2"
External Depth6"
Product Range-
SVHCTo Be Advised
Technical Specifications
Carrying Case Material
Leather
External Width
2"
Product Range
-
External Height
8.75"
External Depth
6"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate