Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No406
Newark Part No.17AC7955
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $30.300 |
Price for:Each
Minimum: 1
Multiple: 1
$30.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No406
Newark Part No.17AC7955
Technical Datasheet
Blade Length2.5"
Scissor TypeSharp Pointed
Blade Length - Metric63.5mm
Overall Length - Metric172mm
Blade Length - Imperial2.5"
Overall Length - Imperial6.75"
Handle MaterialMetal
Product Range-
SVHCTo Be Advised
Technical Specifications
Blade Length
2.5"
Blade Length - Metric
63.5mm
Blade Length - Imperial
2.5"
Handle Material
Metal
SVHC
To Be Advised
Scissor Type
Sharp Pointed
Overall Length - Metric
172mm
Overall Length - Imperial
6.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate