Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
Price for:Each
Minimum: 36
Multiple: 36
$409.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32766Copy
Newark Part No.25AK8609
Technical Datasheet
Drive Size - Imperial0.25"
AF Size - Metric-
AF Size - Imperial-
Length3"
Product Range-
SVHCTo Be Advised
Product Overview
32766 is a 1/4inch, 5/16inch, 3inch length 3-in-1 impact flip socket. It allows for quick switching between drive sizes. For use on an impact driver, this versatile socket includes three hex sizes 5/16-inch, 1/4inch shallow (driver) and 1/4inch deep (bit holder). Rare-Earth magnet holds bits and hex head fasteners. Will also fit a Klein tools screwdriver handles (Cat. No. 32308). Suitable for fastening, impact driving.
- Flip socket, rare-earth magnet, impact flip socket type
- 3'' overall length, 0.3'' overall height, 0.3'' overall width
- 1/4'' drive size, steel material, 1/4'', 5/16'' socket size, ASME B107.2 standard
- Impact rated with a 1/4inch quick-connect adapter for easy use on an impact driver
- Powerful rare-earth magnet securely holds bits and hex head fasteners
- 3inch (13 cm) length shaft also fits Klein tools Cat. Nos. 32303 and 32304 driver handles
- Precision machined and heat treated for long life
- Great for various applications including tight spaces and low clearance areas
Warnings
Do NOT use to pry or chisel, NOT insulated, Will NOT protect against electrical shock.
Notes
Always wear approved eye protection, never use on or near live electrical circuits.
Technical Specifications
Drive Size - Imperial
0.25"
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Length
3"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
