10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $25.800 |
Product Information
Product Overview
The Klein 10-in-1 Multi-Bit Screwdriver/Nut driver has the bits to handle your most common tasks. From Phillips or slotted to square and TORX®, these tips are precision-machined for an exact fit. The internal flanges inside the handle provide solid, twist-resistant blade anchor. A Cushion-Grip handle for greater torque and comfort helps you get the job done fast.
- Cushion-Grip handle for greater torque and comfort
- End of handle is marked to quickly identify tool
Applications
Maintenance & Repair
Contents
5/16" and 1/4" Nut drivers, #1 and #2 Phillips, 1/4" and 3/16" Slotted, T10 and T15 Torx, #1 and #2 Square screwdrivers.
Warnings
Always wear approved eye protection. Not insulated. Will not protect against electrical shock. Do not use to pry or chisel.
Technical Specifications
Cushion-grip interchangeable bit screwdriver/nut driver w/1 ea.: 3/16" & 1/4" slotted, #1 & #2 Phillips, T10 & T15 Torx & #1 & #2 square recess bits & 1/4" & 5/16" nut driver bits
To Be Advised
-
Technical Docs (1)
Alternatives for 32477
1 Product Found
Legislation and Environmental
Product Compliance Certificate