Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No32398
Newark Part No.48W1233
Your Part Number
Technical Datasheet
881 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32398
Newark Part No.48W1233
Technical Datasheet
Bit TypePhillips, Slotted
Hex Bit SizePH1, 0.25"
Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Bit Type
Phillips, Slotted
Length
-
SVHC
To Be Advised
Hex Bit Size
PH1, 0.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate