Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No3214
Newark Part No.06J9054
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $111.730 |
Price for:Each
Minimum: 1
Multiple: 1
$111.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No3214
Newark Part No.06J9054
Technical Datasheet
AF Size - Metric41.3mm
AF Size - Imperial1.63"
Length457.2mm
Whitworth Size-
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
41.3mm
Length
457.2mm
Product Range
-
AF Size - Imperial
1.63"
Whitworth Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate