Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $66.060 |
Price for:Each
Minimum: 1
Multiple: 1
$66.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No3210
Newark Part No.06J9050
Technical Datasheet
AF Size - Metric22.2mm
AF Size - Imperial0.874"
Length374.7mm
Whitworth Size-
Product Range-
SVHCTo Be Advised
Technical Specifications
AF Size - Metric
22.2mm
Length
374.7mm
Product Range
-
AF Size - Imperial
0.874"
Whitworth Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate