Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No2100-7Copy
Newark Part No.58AC5269
Product RangeTelecom Tools
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.000 |
| 3+ | $27.110 |
| 5+ | $26.110 |
Price for:Each
Minimum: 1
Multiple: 1
$28.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2100-7Copy
Newark Part No.58AC5269
Product RangeTelecom Tools
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric48mm
Overall Length - Metric133mm
Blade Length - Imperial1.875"
Overall Length - Imperial5.25"
Handle Material-
Product RangeTelecom Tools
SVHCTo Be Advised
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
133mm
Overall Length - Imperial
5.25"
Product Range
Telecom Tools
Blade Length - Metric
48mm
Blade Length - Imperial
1.875"
Handle Material
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
