Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $46.280 |
Price for:Each
Minimum: 1
Multiple: 1
$46.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No209-BLU-PCopy
Newark Part No.17AC7905
Technical Datasheet
Scissor TypeBent Trimmer
Blade Length3.75"
Blade Length - Metric95.25mm
Overall Length - Metric241.3mm
Blade Length - Imperial3.75"
Overall Length - Imperial9.5"
Handle MaterialPlastisol Coated
Product Range-
SVHCTo Be Advised
Technical Specifications
Scissor Type
Bent Trimmer
Blade Length - Metric
95.25mm
Blade Length - Imperial
3.75"
Handle Material
Plastisol Coated
SVHC
To Be Advised
Blade Length
3.75"
Overall Length - Metric
241.3mm
Overall Length - Imperial
9.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
