Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $41.940 |
Price for:Each
Minimum: 1
Multiple: 1
$41.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No208LR-BLU-PCopy
Newark Part No.17AC7904
Technical Datasheet
Scissor TypeBent Trimmer
Blade Length3.25"
Blade Length - Metric82.55mm
Overall Length - Metric225.4mm
Blade Length - Imperial3.25"
Overall Length - Imperial8.875"
Handle MaterialPlastisol Coated
Product Range-
SVHCTo Be Advised
Technical Specifications
Scissor Type
Bent Trimmer
Blade Length - Metric
82.55mm
Blade Length - Imperial
3.25"
Handle Material
Plastisol Coated
SVHC
To Be Advised
Blade Length
3.25"
Overall Length - Metric
225.4mm
Overall Length - Imperial
8.875"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
