Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No1625-20 1
Newark Part No.06J8795
Product RangeHavens 1625 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $453.290 |
Price for:Each
Minimum: 1
Multiple: 1
$453.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No1625-20 1
Newark Part No.06J8795
Product RangeHavens 1625 Series
Technical Datasheet
Cable Grip TypeSupport Grip
Eye TypeSingle Eye
Cable Diameter Min12.7mm
Cable Diameter Max25.4mm
Mesh Length-
Breaking Strength8000lb
Product RangeHavens 1625 Series
SVHCTo Be Advised
Technical Specifications
Cable Grip Type
Support Grip
Cable Diameter Min
12.7mm
Mesh Length
-
Product Range
Havens 1625 Series
Eye Type
Single Eye
Cable Diameter Max
25.4mm
Breaking Strength
8000lb
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate