New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Hand & Workholding
                                                                                                    4. Knives
                                                                                                    5. Pen Knives
                                                                                                    Print Page

                                                                                                    1571-INS

                                                                                                    Knife, Skinning, Insulated, Lineman's, 2.375" Blade, 8.75" OAL, Carbon Steel

                                                                                                    KLEIN TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KLEIN TOOLS 1571-INS
                                                                                                    KLEIN TOOLS 1571-INS
                                                                                                    KLEIN TOOLS 1571-INS
                                                                                                    KLEIN TOOLS 1571-INS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No1571-INS
                                                                                                    Newark Part No.18X4554
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$85.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $85.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    KLEIN TOOLS
                                                                                                    ManufacturerKLEIN TOOLS
                                                                                                    Manufacturer Part No1571-INS
                                                                                                    Newark Part No.18X4554
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Knife TypeCable Stripping
                                                                                                    Blade MaterialCarbon Steel
                                                                                                    Blade Length2.375"
                                                                                                    Overall Length8.75"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    1571-INS is a insulated lineman's skinning knife. The exclusive design features dual-layer insulation for safety. The high-dielectric white inner layer is bonded to the tool while the outer orange layer is flame retardant and serves as a visual warning if the tool has been compromised. The insulated handle is molded for comfort and also features marks on the back to help measure the stripping length of wire. The blade is made of stainless steel for durability and corrosion resistance. Klein's exclusive design features molded measuring marks on back of handle to help measure stripping length of wire. Tough, tempered steel blade provides maximum sharpness and durability to withstand frequent cable scoring. Suitable for cable scoring and cutting. Meets or exceeds ASTM F1505-10, IEC 60900:2012, CAN/ULC-60900-09, NFPA-70E, 2012 ed. CSA Z462-08.

                                                                                                    • Measuring marks on handle, 2.375'' blade length, 8.75'' overall length
                                                                                                    • 1095 steel blade material, orange handle color, high-dielectric plastic handle material
                                                                                                    • 2-layer insulation handle finish
                                                                                                    • Durable two-layer insulation clearly marked with the official 1000-volt rating symbol
                                                                                                    • Large molded handle for an easier, more comfortable grip
                                                                                                    • VDE certified, made in USA

                                                                                                    Warnings

                                                                                                    Keep tool clean, dry and free of any surface contaminants.

                                                                                                    Notes

                                                                                                    Whenever possible, always de-energize lines and equipment prior to working on or around them.

                                                                                                    Technical Specifications

                                                                                                    Knife Type

                                                                                                    Cable Stripping

                                                                                                    Blade Length

                                                                                                    2.375"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Blade Material

                                                                                                    Carbon Steel

                                                                                                    Overall Length

                                                                                                    8.75"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.