Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEENGUARD
Manufacturer Part No40227Copy
Newark Part No.57AJ5983
Product RangeG40
Your Part Number
No Longer Available
Product Information
ManufacturerKLEENGUARD
Manufacturer Part No40227Copy
Newark Part No.57AJ5983
Product RangeG40
Technical Datasheet
Safety CategoryCAT II, ISO 9001
Glove StyleKnit Wrist
Glove SizeL
Glove ColourBlack, Blue
Glove MaterialNitrile, Nylon (Polyamide)
Product RangeG40
Gender-
SVHCTo Be Advised
Technical Specifications
Safety Category
CAT II, ISO 9001
Glove Size
L
Glove Material
Nitrile, Nylon (Polyamide)
Gender
-
Glove Style
Knit Wrist
Glove Colour
Black, Blue
Product Range
G40
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
