Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5631
Newark Part No.01AH8691
Also Known AsGTIN UPC EAN: 0660902514304
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.950 |
Price for:Each
Minimum: 1
Multiple: 1
$27.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5631
Newark Part No.01AH8691
Also Known AsGTIN UPC EAN: 0660902514304
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsKLEF Piano Board
For Use WithBBC micro:bit Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A fun musical instrument board for the micro:bit that features 15 touch pads; 13 as an octave of piano keys and 2 up/down function buttons.
- Board uses micro:bit to process capacitive touch sensor signals and o/p audio to amplifier & speaker
- AT42QT2160 Touch sensor IC
- Easily code with the MakeCode editor, with accompanying library available online
- Simply slot the micro:bit into the edge connector
- Power supplied via the Micro USB connection
- Dimension (HxWxD) is 15x110x100mm
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
BBC micro:bit Boards
SVHC
No SVHC (25-Jun-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
KLEF Piano Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate