Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5607Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH8678
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5607Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH8678
Technical Datasheet
Accessory TypeE-Textiles Kit
For Use WithBBC micro:bit Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- E-Textiles kit for the BBC micro:bit
- Great savings over buying individual components
- Enough Electro-Fashion components to get started immediately with E-Textiles
- Great way to get started with creating BBC micro:bit controlled E-Textiles projects and designs
Contents
5 x sewable Red LED boards, 5 x sewable white LED boards, 5 x white 5mm diffused LEDs, 10 x 28mm crocodile clips, 1 x Electro-Fashion, Conductive thread.
Technical Specifications
Accessory Type
E-Textiles Kit
Product Range
-
For Use With
BBC micro:bit Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
