Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No5331Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK1159
Your Part Number
35 In Stock
Need more?
1 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
34 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$9.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5331Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30AK1159
Technical Datasheet
Silicon Manufacturer-
Add-On-Card & Module Type-
For Use WithRaspberry Pi Pico
Core Architecture-
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Kit ContentsMotor Driver
SVHCNo SVHC (04-Feb-2026)
Product Overview
Motor driver board for Raspberry Pi Pico (connected via pin header) to drive two motors simultaneously with full forward, reverse & stop control, making it ideal for Pico controlled buggy projects. Alternatively, the board can be used to power a stepper motor. The board features the DRV8833 motor driver IC, which has built-in short circuit, over current and thermal protection.
- Feature-packed board designed to sit at the heart of your Raspberry Pi Pico robot buggy projects
- Board can drive 2 motors simultaneously with full forward, reverse and stop control
- DRV8833 motor driver IC, which has built-in short circuit, over current and thermal protection
- Additionally, the board features an on/off switch and power status LED
- Power the board via a terminal block style connector
- 3V and GND pins are also broken out, allowing external devices to be powered
- Code it with MicroPython via an editor such as the Thonny editor
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi Pico
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Motor Driver
Add-On-Card & Module Type
-
Core Architecture
-
Product Range
-
Silicon Family Name
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
