Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKITRONIK
Manufacturer Part No35150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK0962
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No35150Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AK0962
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeLighting
Application Sub TypeLED Lighting
Kit ContentsLED Strip with Power Switching Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
USB powered LED strip designed for low power lighting applications such as lamps and decorative lighting. Featuring a compact and discreet design, the strip is ideal for custom lighting or simple lamp projects.
- Compact PCB strip with 5 bright white LEDs
- Built-in on/off power switch with breakout pads for adding a remote switch
- M3 Mounting hole and completely flat underside allow for simple mounting in almost any enclosure
- Powered by micro USB connection
- Dimensions (HxWxD): 5.5x10x50mm
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Lighting
Kit Contents
LED Strip with Power Switching Board
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
-
Application Sub Type
LED Lighting
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
