ES-2003-T412-020C
Emergency Stop Switch, Non Illuminated, Flush, 3PST-NC, Maintained, Wire Leaded with Connector, 8 A

| Quantity | Price |
|---|---|
| 1+ | $195.370 |
| 200+ | $178.210 |
| 600+ | $163.160 |
| 1500+ | $150.290 |
| 3000+ | $139.550 |
Product Information
Product Overview
ES-2003-T412-020C is a KISSLING ES series E-STOP switch. This ES series is a compact, sealed and ruggedized switch with small dimensions and a high resistance to shock, vibration, dust and moisture. These characteristics are important for safe and reliable switching. It is a plug-and-play system that can be used in hazardous environments. Safety-related switching applications are no place to compromise on quality. It is used in applications such as E-mobility charging station, commercial vehicles, off-road vehicles, lifting vehicles, construction and agricultural vehicles, hydraulic systems, and remote control panels.
- Sealed housing conforms to IP6K9K
- CuZn material terminals
- Cu-alloy current carrying parts
- Ag-alloy contact material
- Mechanical life is 40,000 cycles
- Voltage range from 9 to 32VDC, nominal voltage is 12VDC/24VDC
- Dielectric withstanding voltage is 1050VAC up to 1min
- 50mohm maximum contact resistance
- Insulation resistance is <gt/> 100Mohm at 500VDC, 10.1A maximum current
- Operating temperature range from -40°C to +85°C
Technical Specifications
3PST-NC
Wire Leaded with Connector
-
Mushroom
ES Series
Maintained
8A
24V
IP67, IP6K9K
Decamethylcyclopentasiloxane
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate