Print Page
35-323-151-R
Battery Disconnector Switch, Manual, Non-Removable, Red, Pointer, 2 Poles, 300 A, 32 VDC, Center
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-323-151-RCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AK6156
Product Range35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 12+ | $178.770 |
| 50+ | $175.490 |
| 200+ | $171.210 |
| 500+ | $167.790 |
| 1000+ | $164.360 |
Price for:Each
Minimum: 12
Multiple: 12
$2,145.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-323-151-RCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AK6156
Product Range35 Series
Technical Datasheet
Disconnect Switch TypeManual
Operating Voltage32VDC
Contact Current Rating300A
Switch MountingCenter Mount
Operating Handle TypePointer
Termination Thread SizeM10
Switch KeyingNon-Removable
IP RatingIP67, IP6K9K
Operating Handle ColorRed
Product Range35 Series
SVHCLead
Product Overview
35-323-151-R is a KISSLING series 35, sealed, 300A battery disconnect switch.
- 32VDC operating voltage
- M10 termination thread size
- Double pole
- Pointer key operating handle type
- Center mount switch mounting option
- Operating temperature range from -40 to 85°C [ -40 to 185 °F ]
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
300A
Operating Handle Type
Pointer
Switch Keying
Non-Removable
Operating Handle Color
Red
SVHC
Lead
Operating Voltage
32VDC
Switch Mounting
Center Mount
Termination Thread Size
M10
IP Rating
IP67, IP6K9K
Product Range
35 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate