Print Page
35-220
Battery Disconnector Switch, Manual, Removable, Black, 45° Turn Off, 2Poles, 200A, 32VDC, M8, Flange
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-220Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AK6127
Product Range35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 20+ | $93.700 |
| 50+ | $91.760 |
| 200+ | $88.260 |
| 500+ | $86.490 |
| 1000+ | $84.730 |
Price for:Each
Minimum: 20
Multiple: 20
$1,874.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part No35-220Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94AK6127
Product Range35 Series
Technical Datasheet
Disconnect Switch TypeManual
Operating Voltage32VDC
Contact Current Rating200A
Switch MountingFlange Mount
Operating Handle Type45° Turn Off
Termination Thread SizeM8
Switch KeyingRemovable
IP RatingIP67, IP6K9K
Operating Handle ColorBlack
Product Range35 Series
SVHCLead
Product Overview
35-220 is a KISSLING series 35, sealed, 200A battery disconnect switch.
- 32VDC operating voltage
- M8 termination thread size
- Double pole
- Switch keying removable without chain
- Black operating handle
- Long flange switch mounting option
- 45° turn off operating handle type
- Operating temperature range from -40 to 85°C [ -40 to 185 °F ]
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
200A
Operating Handle Type
45° Turn Off
Switch Keying
Removable
Operating Handle Color
Black
SVHC
Lead
Operating Voltage
32VDC
Switch Mounting
Flange Mount
Termination Thread Size
M8
IP Rating
IP67, IP6K9K
Product Range
35 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate