Print Page
35-200-901
Battery Disconnector Switch, Manual, Non-Removable, Red, T Handle, 1 Poles, 200 A, 32 VDC, Flange
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No35-200-901Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AK6101
Product Range35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 72+ | $38.320 |
| 200+ | $38.190 |
| 500+ | $38.060 |
| 1000+ | $37.300 |
Price for:Each
Minimum: 72
Multiple: 72
$2,759.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KISSLING
Manufacturer Part No35-200-901Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94AK6101
Product Range35 Series
Technical Datasheet
Disconnect Switch TypeManual
Operating Voltage32VDC
Contact Current Rating200A
No. of Poles1Poles
Switch MountingFlange Mount
Operating Handle TypeT Handle
Termination Thread SizeM10
Switch KeyingNon-Removable
IP RatingIP67, IP6K9K
Operating Handle ColorRed
Product Range35 Series
SVHCLead (25-Jun-2025)
Product Overview
35-200-901 is a KISSLING series 35, sealed, 200A battery disconnect switch.
- 32VDC operating voltage
- M10 termination thread size
- Single pole
- Red color T-handle operating handle type
- Round flange switch mounting option
- T operating handle type
Technical Specifications
Disconnect Switch Type
Manual
Contact Current Rating
200A
Switch Mounting
Flange Mount
Termination Thread Size
M10
IP Rating
IP67, IP6K9K
Product Range
35 Series
Operating Voltage
32VDC
No. of Poles
1Poles
Operating Handle Type
T Handle
Switch Keying
Non-Removable
Operating Handle Color
Red
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate