26-06-01
Power Relay, Side Mount, SPST-NO-DM, 28 VDC, 350 A, 26 Series, Bracket, Non Latching

| Quantity | Price |
|---|---|
| 10+ | $1,261.170 |
| 12+ | $1,235.950 |
| 48+ | $1,210.720 |
| 168+ | $1,185.500 |
| 360+ | $1,160.280 |
Product Information
Product Overview
26-06-01 is a KISSLING 26 series, power relay. This dual coil system relay features extremely high shock and vibration resistance predominantly from careful design and an optimized magnetic circuit. The sealing technology used in this relay meets both the IP67 and IP69K (steam pressure cleaning) protection standards. This relay is well suited for various applications in severe commercial, military and aviation applications. Other important advantages are low heat generation in the contact area based on low contact voltage drop, a compact design, low holding et, silver alloy contact material and the use of mechanical and high thermal stability insulating compounds. Both the terminals and housing are corrosion-resistant. It is used in applications such as truck, bus, ground support vehicles, construction and agricultural vehicles, power distribution, aviation industry, military.
- Sealed housing conforms to IP6K9K, meets the requirements of MIL-R-6106
- NO contact, side mounting, suppression device, polarity protection
- 100Mohm minimum insulation resistance
- Dielectric withstanding voltage is 1050VAC/1min at 50Hz
- 350A continuous current, 3500A rupture current
- Voltage range from 18 to 32VDC, nominal voltage is 24/28VDC
- 18VDC maximum pick up voltage, 82 ohm coil resistance
- AgSnO₂ contact material, 1-pole, screw relay terminals
- Operating temperature range from -55°C to +130°C
Technical Specifications
SPST-NO-DM
350A
Bracket
-
24V
82ohm
28VDC
26 Series
Non Latching
Screw
Silver Tin Oxide
Lead
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate