Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KINGSTATE |
|---|---|
| Manufacturer Part No | KTG1212Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 48W6030 |
| Your Part Number | |
| Technical Datasheet |
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.480 |
| 25+ | $1.370 |
| 50+ | $1.250 |
| 100+ | $1.120 |
| 500+ | $0.994 |
| 1000+ | $0.854 |
| 2500+ | $0.794 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KINGSTATE |
|---|---|
| Manufacturer Part No | KTG1212Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 48W6030 |
| Technical Datasheet | |
| Transducer Function | Buzzer |
| Tones | Buzzer |
| Supply Voltage Min | 8VDC |
| Resonant Frequency | 2.4kHz |
| Supply Voltage Max | 15VDC |
| Current Rating | 40mA |
| Sound Pressure Level (SPL) | 94dBA |
| Drive Circuit | - |
| Capacitance | - |
| Transducer Mounting | SMD |
| Lead Wire | - |
| IP Rating | - |
| IP Rating | - |
| Housing Material | PPS (Polyphenylene Sulfide) |
| Operating Voltage Range | 8V to 15V |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Transducer Function | Buzzer |
|---|---|
| Supply Voltage Min | 8VDC |
| Supply Voltage Max | 15VDC |
| Sound Pressure Level (SPL) | 94dBA |
| Capacitance | - |
| Lead Wire | - |
| IP Rating | - |
| Operating Voltage Range | 8V to 15V |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (23-Jan-2024) |
| Tones | Buzzer |
|---|---|
| Resonant Frequency | 2.4kHz |
| Current Rating | 40mA |
| Drive Circuit | - |
| Transducer Mounting | SMD |
| IP Rating | - |
| Housing Material | PPS (Polyphenylene Sulfide) |
| Operating Temperature Min | -30°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
