Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKTG0912CLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W6028
Your Part Number
1,412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 25+ | $2.460 |
| 100+ | $2.280 |
| 250+ | $2.110 |
| 500+ | $1.890 |
| 1000+ | $1.720 |
| 2500+ | $1.540 |
| 5000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKTG0912CLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W6028
Technical Datasheet
Transducer FunctionBuzzer
TonesBuzzer
Supply Voltage Min7VDC
Sound Pressure Level (SPL)90dBA
Resonant Frequency2.7kHz
Supply Voltage Max15VDC
Operating Current Max30mA
Transducer MountingSurface Mount
Drive Circuit-
Capacitance-
Sound Level Distance10cm
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range7VDC to 15VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
7VDC
Resonant Frequency
2.7kHz
Operating Current Max
30mA
Drive Circuit
-
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
7VDC to 15VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
Buzzer
Sound Pressure Level (SPL)
90dBA
Supply Voltage Max
15VDC
Transducer Mounting
Surface Mount
Capacitance
-
Sound Level Distance
0
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
