Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKSSG23J12Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W6022
Your Part Number
1,594 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.610 |
| 10+ | $2.180 |
| 15+ | $2.020 |
| 25+ | $1.860 |
| 50+ | $1.670 |
| 125+ | $1.520 |
| 250+ | $1.360 |
| 500+ | $1.220 |
Price for:Each
Minimum: 5
Multiple: 5
$13.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG23J12Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.48W6022
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min2V
Sound Pressure Level (SPL)75dBA
Resonant Frequency4kHz
Supply Voltage Max4V
Transducer MountingSurface Mount
Operating Current Max100mA
Drive Circuit-
Capacitance-
Sound Level Distance10cm
Sound Level Distance0
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2V
Resonant Frequency
4kHz
Transducer Mounting
Surface Mount
Drive Circuit
-
Sound Level Distance
10cm
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
75dBA
Supply Voltage Max
4V
Operating Current Max
100mA
Capacitance
-
Sound Level Distance
0
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
