Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKSSG1508Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61M7066
Your Part Number
1,024 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.680 |
| 25+ | $2.500 |
| 50+ | $2.320 |
| 100+ | $2.090 |
| 500+ | $1.920 |
| 1000+ | $1.690 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG1508Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61M7066
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric15mm
Power Rating Nom300mW
External Width - Metric-
Resonant Frequency1.7kHz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial0.591"
External Width - Imperial-
Product Dimensions15mm x 7.5mm
Frequency Response Min1.7kHz
Frequency Range1.7kHz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Speaker MountingThrough Hole
IP Rating-
Product Range-
External Length - Metric-
Speaker MountingThrough Hole
Power Rating Max500mW
External Depth - Metric7.5mm
External Length - Imperial-
External Depth - Imperial0.295"
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Driver Type
Micro
External Diameter - Metric
15mm
External Width - Metric
-
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
0.591"
Product Dimensions
15mm x 7.5mm
Frequency Range
1.7kHz to 20kHz
Temperature Grade
-
Speaker Mounting
Through Hole
Product Range
-
Speaker Mounting
Through Hole
External Depth - Metric
7.5mm
External Depth - Imperial
0.295"
Impedance
8ohm
Power Rating Nom
300mW
Resonant Frequency
1.7kHz
Speaker Shape
Round
External Width - Imperial
-
Frequency Response Min
1.7kHz
Frequency Response Max
20kHz
IP Rating
-
IP Rating
-
External Length - Metric
-
Power Rating Max
500mW
External Length - Imperial
-
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
