Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG827Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K2757
Your Part Number
2,830 In Stock
4,140 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.460 |
| 25+ | $1.350 |
| 50+ | $1.230 |
| 100+ | $1.100 |
| 500+ | $0.973 |
| 1000+ | $0.834 |
| 2500+ | $0.775 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG827Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K2757
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Supply Voltage Min-
Sound Pressure Level (SPL)97dB
Supply Voltage Max50V
Resonant Frequency4.5kHz
Operating Current Max11mA
Transducer MountingPanel Mount
Drive Circuit-
Sound Level Distance0
Capacitance0.018µF
Sound Level Distance10cm
Lead Wire28AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range50V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
-
Supply Voltage Max
50V
Operating Current Max
11mA
Drive Circuit
-
Capacitance
0.018µF
Lead Wire
28AWG
IP Rating
-
Operating Voltage Range
50V p-p
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
97dB
Resonant Frequency
4.5kHz
Transducer Mounting
Panel Mount
Sound Level Distance
0
Sound Level Distance
10cm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
