Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG750Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7058
Your Part Number
3,263 In Stock
1,550 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.030 |
| 25+ | $4.830 |
| 100+ | $4.250 |
| 250+ | $3.980 |
| 500+ | $3.610 |
| 1000+ | $3.440 |
| 2500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG750Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7058
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesContinuous
Sound Pressure Level (SPL)80dB
Supply Voltage Max28V
Resonant Frequency3.6kHz
Operating Current Max8mA
Transducer MountingPanel Mount
Drive Circuit-
Sound Level Distance30cm
Sound Level Distance0
Capacitance-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
28V
Operating Current Max
8mA
Drive Circuit
-
Sound Level Distance
0
Lead Wire
-
IP Rating
-
Operating Voltage Range
4VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead (21-Jan-2025)
Supply Voltage Min
4V
Sound Pressure Level (SPL)
80dB
Resonant Frequency
3.6kHz
Transducer Mounting
Panel Mount
Sound Level Distance
30cm
Capacitance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
