Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG278Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48W6012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.720 |
| 25+ | $2.540 |
| 50+ | $2.360 |
| 100+ | $2.120 |
| 500+ | $1.950 |
| 1000+ | $1.720 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG278Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48W6012
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)77dB
Supply Voltage Max28VDC
Resonant Frequency1.8kHz
Transducer MountingThrough Hole
Operating Current Max18mA
Drive Circuit-
Capacitance-
Sound Level Distance0
Sound Level Distance30cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
28VDC
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
0
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 28VDC
Operating Temperature Max
80°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
77dB
Resonant Frequency
1.8kHz
Operating Current Max
18mA
Capacitance
-
Sound Level Distance
30cm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
