Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG250Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7050
Your Part Number
5,817 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.680 |
| 25+ | $2.500 |
| 50+ | $2.320 |
| 100+ | $2.090 |
| 500+ | $1.920 |
| 1000+ | $1.690 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG250Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61M7050
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)85dB
Supply Voltage Max28V
Resonant Frequency3.5kHz
Operating Current Max6mA
Transducer MountingFlange Mount
Drive CircuitInternal
Sound Level Distance30cm
Sound Level Distance0
Capacitance-
Lead Wire26AWG
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
28V
Operating Current Max
6mA
Drive Circuit
Internal
Sound Level Distance
0
Lead Wire
26AWG
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
85dB
Resonant Frequency
3.5kHz
Transducer Mounting
Flange Mount
Sound Level Distance
30cm
Capacitance
-
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
