Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGSTATE
Manufacturer Part NoKPEG203Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48W6005
Your Part Number
110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 25+ | $2.030 |
| 100+ | $1.890 |
| 250+ | $1.750 |
| 500+ | $1.570 |
| 1000+ | $1.430 |
| 2500+ | $1.280 |
| 5000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG203Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.48W6005
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3VDC
TonesContinuous
Sound Pressure Level (SPL)86dB
Resonant Frequency3.4kHz
Supply Voltage Max20VDC
Operating Current Max9mA
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance0
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
3.4kHz
Operating Current Max
9mA
Drive Circuit
-
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3VDC
Sound Pressure Level (SPL)
86dB
Supply Voltage Max
20VDC
Transducer Mounting
Through Hole
Sound Level Distance
0
Sound Level Distance
30cm
IP Rating
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Alternatives for KPEG203
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
